

CGA1A2X7R1E101K030BA | |
|---|---|
DigiKey Part Number | 445-12087-2-ND - Tape & Reel (TR) 445-12087-1-ND - Cut Tape (CT) 445-12087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1E101K030BA |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1E101K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02550 € | 2,55 € |
| 500 | 0,01862 € | 9,31 € |
| 1.000 | 0,01648 € | 16,48 € |
| 2.500 | 0,01424 € | 35,60 € |
| 5.000 | 0,01290 € | 64,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01092 € | 163,80 € |
| 30.000 | 0,01013 € | 303,90 € |
| 45.000 | 0,00974 € | 438,30 € |
| 75.000 | 0,00930 € | 697,50 € |
| 105.000 | 0,00905 € | 950,25 € |
| 150.000 | 0,00880 € | 1.320,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

