

CGA1A2X7R1C682K030BA | |
|---|---|
DigiKey Part Number | 445-12081-2-ND - Tape & Reel (TR) 445-12081-1-ND - Cut Tape (CT) 445-12081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C682K030BA |
Description | CAP CER 6800PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C682K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01540 € | 1,54 € |
| 500 | 0,01092 € | 5,46 € |
| 1.000 | 0,00956 € | 9,56 € |
| 2.500 | 0,00813 € | 20,32 € |
| 5.000 | 0,00728 € | 36,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00604 € | 90,60 € |
| 30.000 | 0,00554 € | 166,20 € |
| 45.000 | 0,00529 € | 238,05 € |
| 75.000 | 0,00501 € | 375,75 € |
| 105.000 | 0,00485 € | 509,25 € |
| 150.000 | 0,00469 € | 703,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

