

CGA1A2X7R1C472M030BA | |
|---|---|
DigiKey Part Number | 445-12078-2-ND - Tape & Reel (TR) 445-12078-1-ND - Cut Tape (CT) 445-12078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C472M030BA |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C472M030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02620 € | 2,62 € |
| 500 | 0,01916 € | 9,58 € |
| 1.000 | 0,01698 € | 16,98 € |
| 2.500 | 0,01468 € | 36,70 € |
| 5.000 | 0,01330 € | 66,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01127 € | 169,05 € |
| 30.000 | 0,01046 € | 313,80 € |
| 45.000 | 0,01006 € | 452,70 € |
| 75.000 | 0,00961 € | 720,75 € |
| 105.000 | 0,00935 € | 981,75 € |
| 150.000 | 0,00909 € | 1.363,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

