470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

CGA1A2X7R1C471M030BA

DigiKey Part Number
445-12080-2-ND - Tape & Reel (TR)
445-12080-1-ND - Cut Tape (CT)
445-12080-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2X7R1C471M030BA
Description
CAP CER 470PF 16V X7R 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2X7R1C471M030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2X7R1C471K030BATDK28.630445-12079-1-ND0,08000 €Upgrade
CGA1A2X7R1E471K030BATDK36.878445-12101-1-ND0,08000 €Upgrade
CGA1A2X7R1E471M030BATDK11.745445-12102-1-ND0,08000 €Upgrade
CGA1A2X7R1H471K030BATDK1.613.358445-12113-1-ND0,08000 €Upgrade
CGA1A2X7R1H471M030BATDK57.943445-12114-1-ND0,08000 €Upgrade
In-Stock: 9.486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04900 €0,49 €
500,03380 €1,69 €
1000,02920 €2,92 €
5000,02136 €10,68 €
1.0000,01899 €18,99 €
2.5000,01648 €41,20 €
5.0000,01497 €74,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00420 €63,00 €
30.0000,00382 €114,60 €
45.0000,00363 €163,35 €
75.0000,00342 €256,50 €
105.0000,00330 €346,50 €
150.0000,00318 €477,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €