

CGA1A2X7R1C221K030BA | |
|---|---|
DigiKey Part Number | 445-12071-2-ND - Tape & Reel (TR) 445-12071-1-ND - Cut Tape (CT) 445-12071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C221K030BA |
Description | CAP CER 220PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C221K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA1A2X7R1E221K030BA | TDK | 47.519 | 445-12095-1-ND | 2,10000 € | Upgrade |
| CGA1A2X7R1H221K030BA | TDK | 48.250 | 445-12109-1-ND | 2,10000 € | Upgrade |
| GCM033R71E221KA03D | Murata Electronics | 51.631 | 490-GCM033R71E221KA03DCT-ND | 2,10000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02136 € | 10,68 € |
| 1.000 | 0,01899 € | 18,99 € |
| 2.500 | 0,01648 € | 41,20 € |
| 5.000 | 0,01497 € | 74,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00420 € | 63,00 € |
| 30.000 | 0,00382 € | 114,60 € |
| 45.000 | 0,00363 € | 163,35 € |
| 75.000 | 0,00342 € | 256,50 € |
| 105.000 | 0,00330 € | 346,50 € |
| 150.000 | 0,00318 € | 477,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

