

CGA1A2X7R0J103M030BA | |
|---|---|
DigiKey Part Number | 445-12116-2-ND - Tape & Reel (TR) 445-12116-1-ND - Cut Tape (CT) 445-12116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R0J103M030BA |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R0J103M030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02360 € | 2,36 € |
| 500 | 0,01714 € | 8,57 € |
| 1.000 | 0,01515 € | 15,15 € |
| 2.500 | 0,01306 € | 32,65 € |
| 5.000 | 0,01180 € | 59,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00420 € | 63,00 € |
| 30.000 | 0,00382 € | 114,60 € |
| 45.000 | 0,00363 € | 163,35 € |
| 75.000 | 0,00342 € | 256,50 € |
| 105.000 | 0,00330 € | 346,50 € |
| 150.000 | 0,00318 € | 477,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

