

CGA1A2C0G1H040C030BA | |
|---|---|
DigiKey Part Number | 445-12054-2-ND - Tape & Reel (TR) 445-12054-1-ND - Cut Tape (CT) 445-12054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H040C030BA |
Description | CAP CER 4PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H040C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03100 € | 3,10 € |
| 500 | 0,02276 € | 11,38 € |
| 1.000 | 0,02023 € | 20,23 € |
| 2.500 | 0,01759 € | 43,98 € |
| 5.000 | 0,01600 € | 80,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00665 € | 99,75 € |
| 30.000 | 0,00611 € | 183,30 € |
| 45.000 | 0,00584 € | 262,80 € |
| 75.000 | 0,00554 € | 415,50 € |
| 105.000 | 0,00537 € | 563,85 € |
| 150.000 | 0,00520 € | 780,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

