

CGA1A2C0G1E4R7C030BA | |
|---|---|
DigiKey Part Number | 445-9044-2-ND - Tape & Reel (TR) 445-9044-1-ND - Cut Tape (CT) 445-9044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E4R7C030BA |
Description | CAP CER 4.7PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E4R7C030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02530 € | 2,53 € |
| 500 | 0,01844 € | 9,22 € |
| 1.000 | 0,01634 € | 16,34 € |
| 2.500 | 0,01412 € | 35,30 € |
| 5.000 | 0,01278 € | 63,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00619 € | 92,85 € |
| 30.000 | 0,00568 € | 170,40 € |
| 45.000 | 0,00542 € | 243,90 € |
| 75.000 | 0,00514 € | 385,50 € |
| 105.000 | 0,00497 € | 521,85 € |
| 150.000 | 0,00481 € | 721,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

