

CGA1A2C0G1E220J030BA | |
|---|---|
DigiKey Part Number | 445-9020-2-ND - Tape & Reel (TR) 445-9020-1-ND - Cut Tape (CT) 445-9020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E220J030BA |
Description | CAP CER 22PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E220J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01610 € | 1,61 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01010 € | 10,10 € |
| 2.500 | 0,00860 € | 21,50 € |
| 5.000 | 0,00771 € | 38,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00641 € | 96,15 € |
| 30.000 | 0,00589 € | 176,70 € |
| 45.000 | 0,00562 € | 252,90 € |
| 75.000 | 0,00533 € | 399,75 € |
| 105.000 | 0,00516 € | 541,80 € |
| 150.000 | 0,00500 € | 750,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

