

CGA1A2C0G1E070D030BA | |
|---|---|
DigiKey Part Number | 445-12050-2-ND - Tape & Reel (TR) 445-12050-1-ND - Cut Tape (CT) 445-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1E070D030BA |
Description | CAP CER 7PF 25V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1E070D030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,01836 € | 9,18 € |
| 1.000 | 0,01625 € | 16,25 € |
| 2.500 | 0,01404 € | 35,10 € |
| 5.000 | 0,01271 € | 63,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00619 € | 92,85 € |
| 30.000 | 0,00568 € | 170,40 € |
| 45.000 | 0,00542 € | 243,90 € |
| 75.000 | 0,00514 € | 385,50 € |
| 105.000 | 0,00497 € | 521,85 € |
| 150.000 | 0,00481 € | 721,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

