
CGA-STC0G01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182053-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-STC0G01-E6-KIT |
Description | CGA-STC0G01-E6-KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.1µF 100 ~ 1000V (1kV) Surface Mount 120 Pieces (12 Values - 10 Each) |
Category | Mounting Type Surface Mount |
Manufacturer TDK | Voltage - Rated 100 ~ 1000V (1kV) |
Series | Tolerance ±5% |
Packaging Book | Applications Automotive, Boardflex Sensitive |
Part Status Discontinued at DigiKey | Features Soft Termination, High Voltage |
Kit Type Ceramic | Quantity 120 Pieces (12 Values - 10 Each) |
Capacitance Range 1000pF ~ 0.1µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 € | 49,22 € |
| 10 | 42,74500 € | 427,45 € |
| Unit Price without VAT: | 49,22000 € |
|---|---|
| Unit Price with VAT: | 58,57180 € |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA3E1C0G2A103J080AE | CAP CER 10000PF 100V C0GNP0 0603 | 10 |
| CGA2B1C0G2A102J050BE | CAP CER 1000PF 100V C0G/NP0 0402 | 10 |
| CGA5L1C0G2A104J160AE | CAP CER 0.1UF 100V C0G/NP0 1206 | 10 |
| CGA4J1C0G2A333J125AE | CAP CER .033UF 100V C0G/NP0 0805 | 10 |

