
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,66000 € | 62,66 € |
| Unit Price without VAT: | 62,66000 € |
|---|---|
| Unit Price with VAT: | 74,56540 € |

