

CEU3E2X7R2A332K080AE | |
|---|---|
DigiKey Part Number | 445-7845-2-ND - Tape & Reel (TR) 445-7845-1-ND - Cut Tape (CT) 445-7845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R2A332K080AE |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R2A332K080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04270 € | 4,27 € |
| 500 | 0,03188 € | 15,94 € |
| 1.000 | 0,02858 € | 28,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02297 € | 91,88 € |
| 8.000 | 0,02118 € | 169,44 € |
| 12.000 | 0,02029 € | 243,48 € |
| 20.000 | 0,01931 € | 386,20 € |
| 28.000 | 0,01873 € | 524,44 € |
| 40.000 | 0,01818 € | 727,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



