


CD95-B2GA471KYNS | |
|---|---|
DigiKey Part Number | 445-2407-ND |
Manufacturer | |
Manufacturer Product Number | CD95-B2GA471KYNS |
Description | CAP CER 470PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 250V Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD95-B2GA471KYNS Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.532" (13.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |

