
CD90ZU2GA222MYGKA | |
|---|---|
DigiKey Part Number | 445-174365-ND |
Manufacturer | |
Manufacturer Product Number | CD90ZU2GA222MYGKA |
Description | CAP CER 2200PF 440VAC Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD90ZU2GA222MYGKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VY1222M37Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 15.128 | BC3303-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12836 € | 64,18 € |
| 1.000 | 0,11858 € | 118,58 € |
| 3.000 | 0,10650 € | 319,50 € |
| 5.000 | 0,10204 € | 510,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

