Similar
Direct

CD80ZU2GA152MYVKA | |
|---|---|
DigiKey Part Number | CD80ZU2GA152MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD80ZU2GA152MYVKA |
Description | CAP CER 1500PF 440VAC Z5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD80ZU2GA152MYVKA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y1 |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-E2GA152M-VKA | TDK | 3.502 | 445-181015-1-ND | 0,35000 € | Similar |
| VY1152M33Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 252 | BC3301-ND | 0,31000 € | Direct |



