Direct
Direct

CD75-B2GA331KYNKA | |
|---|---|
DigiKey Part Number | 445-15837-ND |
Manufacturer | |
Manufacturer Product Number | CD75-B2GA331KYNKA |
Description | CAP CER 330PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD75-B2GA331KYNKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-B2GA331K-NKA | TDK | 922 | 445-174533-ND | 0,38000 € | Direct |
| VY1331K31Y5SQ63V0 | Vishay Beyschlag/Draloric/BC Components | 10.757 | BC2371-ND | 0,33000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11022 € | 110,22 € |
| Unit Price without VAT: | 0,11022 € |
|---|---|
| Unit Price with VAT: | 0,13116 € |



