Direct

CD70ZU2GA102MYVKA | |
|---|---|
DigiKey Part Number | CD70ZU2GA102MYVKA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD70ZU2GA102MYVKA |
Description | CAP CER 1000PF 440VAC Z5U RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD70ZU2GA102MYVKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |


