Similar
Direct

CD70ZU2GA102MYGKA | |
|---|---|
DigiKey Part Number | 445-174364-ND |
Manufacturer | |
Manufacturer Product Number | CD70ZU2GA102MYGKA |
Description | CAP CER 1000PF 440VAC Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD70ZU2GA102MYGKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-E2GA102K-GKA | TDK | 0 | CD45-E2GA102K-GKA-ND | 0,00000 € | Similar |
| VY1102M29Y5VQ63V0 | Vishay Beyschlag/Draloric/BC Components | 20.237 | BC3302-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09400 € | 94,00 € |
| Unit Price without VAT: | 0,09400 € |
|---|---|
| Unit Price with VAT: | 0,11186 € |



