CD70-B2GA151KYNS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09777 €
Datasheet
150 pF ±10% 250V Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD70-B2GA151KYNS

DigiKey Part Number
445-2403-ND
Manufacturer
Manufacturer Product Number
CD70-B2GA151KYNS
Description
CAP CER 150PF 250VAC RADIAL
Customer Reference
Detailed Description
150 pF ±10% 250V Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD70-B2GA151KYNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes