Direct
Similar

CD70-B2GA101KYGKA | |
|---|---|
DigiKey Part Number | CD70-B2GA101KYGKA-ND |
Manufacturer | |
Manufacturer Product Number | CD70-B2GA101KYGKA |
Description | CAP CER 100PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD70-B2GA101KYGKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-B2GA101K-GKA | TDK | 0 | CD45-B2GA101K-GKA-ND | 0,08239 € | Direct |
| C901U101KVYDBA7317 | KEMET | 0 | C901U101KVYDBA7317-ND | 0,21635 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08239 € | 82,39 € |
| Unit Price without VAT: | 0,08239 € |
|---|---|
| Unit Price with VAT: | 0,09804 € |



