Similar
Direct

CD65ZU2GA681MYGKA | |
|---|---|
DigiKey Part Number | CD65ZU2GA681MYGKA-ND |
Manufacturer | |
Manufacturer Product Number | CD65ZU2GA681MYGKA |
Description | CAP CER 680PF 440VAC Z5U RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 440VAC Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD65ZU2GA681MYGKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-E2GA681M-GKA | TDK | 0 | CD45-E2GA681M-GKA-ND | 0,09923 € | Similar |
| VY1681M29Y5UC63V0 | Vishay Beyschlag/Draloric/BC Components | 23.396 | BC2973-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07591 € | 75,91 € |
| Unit Price without VAT: | 0,07591 € |
|---|---|
| Unit Price with VAT: | 0,09033 € |



