Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CD45SL2GA470J-NKA | |
|---|---|
DigiKey Part Number | CD45SL2GA470J-NKA-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA470J-NKA |
Description | CAP CER 47PF 400V SL RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 400V Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA470J-NKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45SL2GA470J-GKA | TDK | 0 | CD45SL2GA470J-GKA-ND | 0,09464 € | Parametric Equivalent |
| CD45SL2GA470J-VKA | TDK | 0 | CD45SL2GA470J-VKA-ND | 0,09464 € | Parametric Equivalent |
| CD45SL2GA470JYGKA | TDK | 0 | CD45SL2GA470JYGKA-ND | 0,11200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09464 € | 94,64 € |
| Unit Price without VAT: | 0,09464 € |
|---|---|
| Unit Price with VAT: | 0,11262 € |


