680 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD45-E2GA681M-VKA

DigiKey Part Number
445-CD45-E2GA681M-VKACT-ND - Cut Tape (CT)
445-CD45-E2GA681M-VKATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CD45-E2GA681M-VKA
Description
CAP CER 680PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD45-E2GA681M-VKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21400 €2,14 €
500,15840 €7,92 €
1000,14120 €14,12 €
5000,11234 €56,17 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,10048 €100,48 €
2.0000,09336 €186,72 €
3.0000,08979 €269,37 €
5.0000,08584 €429,20 €
7.0000,08353 €584,71 €
10.0000,08131 €813,10 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €