
CD45-E2GA222M-GKA | |
|---|---|
DigiKey Part Number | 445-175025-ND |
Manufacturer | |
Manufacturer Product Number | CD45-E2GA222M-GKA |
Description | CAP CER 2200PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-E2GA222M-GKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13550 € | 13,55 € |
| 500 | 0,10770 € | 53,85 € |
| 1.000 | 0,09912 € | 99,12 € |
| 3.000 | 0,08855 € | 265,65 € |
| 5.000 | 0,08464 € | 423,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

