Parametric Equivalent
Parametric Equivalent

CD45-E2GA152M-GKA | |
|---|---|
DigiKey Part Number | CD45-E2GA152M-GKA-ND |
Manufacturer | |
Manufacturer Product Number | CD45-E2GA152M-GKA |
Description | CAP CER 1500PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-E2GA152M-GKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD45-E2GA152M-NKA | TDK | 482 | 445-174536-ND | 0,33000 € | Parametric Equivalent |
| CD45-E2GA152M-VKA | TDK | 3.462 | 445-181015-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09733 € | 97,33 € |
| Unit Price without VAT: | 0,09733 € |
|---|---|
| Unit Price with VAT: | 0,11582 € |



