
CD45-B2GA471K-VKA | |
|---|---|
DigiKey Part Number | 445-175354-1-ND - Cut Tape (CT) 445-175354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA471K-VKA |
Description | CAP CER 470PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA471K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25000 € | 2,50 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16720 € | 16,72 € |
| 500 | 0,13418 € | 67,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12044 € | 120,44 € |
| 2.000 | 0,11229 € | 224,58 € |
| 3.000 | 0,10821 € | 324,63 € |
| 5.000 | 0,10368 € | 518,40 € |
| 7.000 | 0,10104 € | 707,28 € |
| 10.000 | 0,09850 € | 985,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

