
CD45-B2GA221K-VKA | |
|---|---|
DigiKey Part Number | 445-CD45-B2GA221K-VKACT-ND - Cut Tape (CT) 445-CD45-B2GA221K-VKATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD45-B2GA221K-VKA |
Description | CAP CER 220PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45-B2GA221K-VKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,13770 € | 13,77 € |
| 500 | 0,10938 € | 54,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09777 € | 97,77 € |
| 2.000 | 0,09080 € | 181,60 € |
| 3.000 | 0,08731 € | 261,93 € |
| 5.000 | 0,08344 € | 417,20 € |
| 7.000 | 0,08118 € | 568,26 € |
| 10.000 | 0,07900 € | 790,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

