3300 pF ±20% 250V Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14-E2GA332MYNS

DigiKey Part Number
445-2412-ND
Manufacturer
Manufacturer Product Number
CD14-E2GA332MYNS
Description
CAP CER 3300PF 250VAC RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 250V Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CD14-E2GA332MYNS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 105°C
Features
High Voltage
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.