
CD14-E2GA332MYGS | |
|---|---|
DigiKey Part Number | CD14-E2GA332MYGS-ND |
Manufacturer | |
Manufacturer Product Number | CD14-E2GA332MYGS |
Description | CAP CER 3300PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD14-E2GA332MYGS Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.531" Dia (13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |

