
CD12-E2GA222MYGS | |
|---|---|
DigiKey Part Number | 445-15897-ND |
Manufacturer | |
Manufacturer Product Number | CD12-E2GA222MYGS |
Description | CAP CER 2200PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250V Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD12-E2GA222MYGS Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.610" (15.50mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 105°C |

