30 A Current Sense Transformer 50/60Hz 492Ohm Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT261631-30-06-00

DigiKey Part Number
445-172910-ND
Manufacturer
Manufacturer Product Number
CCT261631-30-06-00
Description
CURR SENSE XFMR 30A CHAS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 A Current Sense Transformer 50/60Hz 492Ohm Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Split Core)
Current Rating (Amps)
30 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
3000:1
DC Resistance (DCR)
492Ohm
Ratings
-
Mounting Type
Chassis Mount
Size / Dimension
1.126" L x 0.728" W (28.60mm x 18.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Termination Style
Wire Leads with Connector
Weight
0.133 lb (60.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,43000 €13,43 €
512,21600 €61,08 €
1011,76600 €117,66 €
2511,22760 €280,69 €
6010,76767 €646,06 €
12010,43758 €1.252,51 €
5409,81206 €5.298,51 €
Manufacturers Standard Package
Unit Price without VAT:13,43000 €
Unit Price with VAT:15,98170 €