
CCR8.0MXC8WT | |
|---|---|
DigiKey Part Number | 445-5238-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR8.0MXC8WT |
Description | CERAMIC RES 8.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 18 pF ±0.3% 40 Ohms -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CCR8.0MXC8WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 18 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height | 0.031" (0.79mm) |

