
CCR6.0MUC8WT | |
|---|---|
DigiKey Part Number | 445-5237-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR6.0MUC8WT |
Description | CERAMIC RES 6.0000MHZ 27PF SMD |
Customer Reference | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 27 pF ±0.3% 40 Ohms -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CCR6.0MUC8WT Models |
Category | Features Built in Capacitor |
Manufacturer TDK | Capacitance 27 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 6 MHz | Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm) |
Frequency Stability ±0.3% | Height 0.043" (1.09mm) |
Frequency Tolerance ±0.5% |

