Similar

CCR25.0MXC7T | |
|---|---|
DigiKey Part Number | 445-1650-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR25.0MXC7T |
Description | CERAMIC RES 25.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CCR25.0MXC7T Models |
Category | Features Built in Capacitor |
Manufacturer TDK | Capacitance 8 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 25 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.043" (1.09mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWSCR-25.00CW-T | Abracon LLC | 11.424 | 535-10038-1-ND | 0,42000 € | Similar |


