
CCR16.93MXC7T | |
|---|---|
DigiKey Part Number | 445-1648-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCR16.93MXC7T |
Description | CERAMIC RES 16.9300MHZ 9PF SMD |
Customer Reference | |
Detailed Description | 16.93 MHz Ceramic Resonator Built in Capacitor 9 pF ±0.2% 70 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CCR16.93MXC7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 16.93 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 9 pF | |
Impedance | 70 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.051" (1.30mm) |

