
CC45SL3JD390JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3JD390JYVNACT-ND - Cut Tape (CT) 445-CC45SL3JD390JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD390JYVNA |
Description | CAP CER 39PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD390JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,11398 € | 56,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10196 € | 101,96 € |
| 2.000 | 0,09477 € | 189,54 € |
| 3.000 | 0,09117 € | 273,51 € |
| 5.000 | 0,08717 € | 435,85 € |
| 7.000 | 0,08484 € | 593,88 € |
| 10.000 | 0,08259 € | 825,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

