
CC45SL3JD270JYNNA | |
|---|---|
DigiKey Part Number | 445-16004-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD270JYNNA |
Description | CAP CER 27PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD270JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD270JYGNA | TDK | 350 | 445-CC45SL3JD270JYGNA-ND | 0,35000 € | Parametric Equivalent |
| CC45SL3JD270JYVNA | TDK | 2.099 | 445-175505-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13840 € | 13,84 € |
| 500 | 0,11022 € | 55,11 € |
| 1.000 | 0,10150 € | 101,50 € |
| 3.000 | 0,09075 € | 272,25 € |
| 5.000 | 0,08678 € | 433,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

