
CC45SL3JD150JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3JD150JYVNACT-ND - Cut Tape (CT) 445-CC45SL3JD150JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD150JYVNA |
Description | CAP CER 15PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD150JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD150JYNNA | TDK | 2.629 | 445-16001-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21400 € | 2,14 € |
| 50 | 0,15840 € | 7,92 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,11256 € | 56,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10070 € | 100,70 € |
| 2.000 | 0,09359 € | 187,18 € |
| 3.000 | 0,09003 € | 270,09 € |
| 5.000 | 0,08609 € | 430,45 € |
| 7.000 | 0,08378 € | 586,46 € |
| 10.000 | 0,08157 € | 815,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

