
CC45SL3JD080DYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3JD080DYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD080DYGNA |
Description | CAP CER 8PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD080DYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD080DYNNA | TDK | 1.811 | 445-CC45SL3JD080DYNNA-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11794 € | 58,97 € |
| 1.000 | 0,10876 € | 108,76 € |
| 3.000 | 0,09744 € | 292,32 € |
| 5.000 | 0,09325 € | 466,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

