
CC45SL3JD050DYVNA | |
|---|---|
DigiKey Part Number | 445-181004-1-ND - Cut Tape (CT) 445-181004-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD050DYVNA |
Description | CAP CER 5PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.5pF 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD050DYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15080 € | 15,08 € |
| 500 | 0,12044 € | 60,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10789 € | 107,89 € |
| 2.000 | 0,10041 € | 200,82 € |
| 3.000 | 0,09666 € | 289,98 € |
| 5.000 | 0,09251 € | 462,55 € |
| 7.000 | 0,09008 € | 630,56 € |
| 10.000 | 0,08775 € | 877,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

