
CC45SL3FD680JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD680JYVNATR-ND - Tape & Reel (TR) 445-CC45SL3FD680JYVNACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD680JYVNA |
Description | CAP CER 68PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD680JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,14790 € | 14,79 € |
| 500 | 0,11790 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10554 € | 105,54 € |
| 2.000 | 0,09816 € | 196,32 € |
| 3.000 | 0,09446 € | 283,38 € |
| 5.000 | 0,09036 € | 451,80 € |
| 7.000 | 0,08797 € | 615,79 € |
| 10.000 | 0,08566 € | 856,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

