
CC45SL3FD560JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD560JYVNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD560JYVNA |
Description | CAP CER 56PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD560JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD560JYGNA | TDK | 817 | 445-CC45SL3FD560JYGNA-ND | 0,34000 € | Parametric Equivalent |
| CC45SL3FD560JYNNA | TDK | 70 | 445-15996-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15000 € | 7,50 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10624 € | 53,12 € |
| 1.000 | 0,09778 € | 97,78 € |
| 3.000 | 0,08732 € | 261,96 € |
| 5.000 | 0,08346 € | 417,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

