Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC45SL3FD390JYNN | |
|---|---|
DigiKey Part Number | 445-2828-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD390JYNN |
Description | CAP CER 39PF 3KV SL RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD390JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD390JYGNA | TDK | 890 | 445-181684-ND | 0,35000 € | Similar |
| CC45SL3JD390JYNNA | TDK | 943 | 445-181010-ND | 0,35000 € | Similar |
| CC45SL3JD390JYVNA | TDK | 128 | 445-CC45SL3JD390JYVNACT-ND | 0,36000 € | Similar |
| CC45SL3FD390JYGNA | TDK | 0 | 445-180999-ND | 0,33000 € | Parametric Equivalent |
| CC45SL3FD390JYNNA | TDK | 0 | CC45SL3FD390JYNNA-ND | 0,09560 € | Parametric Equivalent |






