CC45SL3FD221JYNN is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3.557
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 556
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 626
Unit Price: 0,42000 €
Datasheet
220 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3FD221JYNN

DigiKey Part Number
445-2837-ND
Manufacturer
Manufacturer Product Number
CC45SL3FD221JYNN
Description
CAP CER 220PF 3KV SL RADIAL
Customer Reference
Detailed Description
220 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3FD221JYNN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±5%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC45SL3FD221JYGNATDK3.557445-175504-ND0,42000 €Parametric Equivalent
CC45SL3FD221JYNNATDK556445-15992-ND0,42000 €Parametric Equivalent
CC45SL3FD221JYVNATDK626445-CC45SL3FD221JYVNA-ND0,42000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes