
CC45SL3FD220JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD220JYVNACT-ND - Cut Tape (CT) 445-CC45SL3FD220JYVNATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD220JYVNA |
Description | CAP CER 22PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD220JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13590 € | 13,59 € |
| 500 | 0,10790 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09642 € | 96,42 € |
| 2.000 | 0,08952 € | 179,04 € |
| 3.000 | 0,08607 € | 258,21 € |
| 5.000 | 0,08224 € | 411,20 € |
| 7.000 | 0,08000 € | 560,00 € |
| 10.000 | 0,07785 € | 778,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

