Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC45SL3FD180JYNN | |
|---|---|
DigiKey Part Number | 445-2824-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD180JYNN |
Description | CAP CER 18PF 3KV SL RADIAL |
Customer Reference | |
Detailed Description | 18 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD180JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD180JYGNA | TDK | 0 | CC45SL3JD180JYGNA-ND | 0,10150 € | Similar |
| CC45SL3JD180JYNNA | TDK | 215 | 445-16002-ND | 0,35000 € | Similar |
| CC45SL3JD180JYVNA | TDK | 17 | 445-CC45SL3JD180JYVNA-ND | 0,35000 € | Similar |
| CC45SL3FD180JYGNA | TDK | 373 | 445-175503-ND | 0,33000 € | Parametric Equivalent |
| CC45SL3FD180JYNNA | TDK | 868 | 445-15990-ND | 0,33000 € | Parametric Equivalent |






