
CC45SL3FD121JYNNA | |
|---|---|
DigiKey Part Number | 445-180995-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD121JYNNA |
Description | CAP CER 120PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD121JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.374" Dia (9.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD121JYGNA | TDK | 2.221 | 445-CC45SL3FD121JYGNA-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16110 € | 16,11 € |
| 500 | 0,12930 € | 64,65 € |
| 1.000 | 0,11946 € | 119,46 € |
| 3.000 | 0,10731 € | 321,93 € |
| 5.000 | 0,10282 € | 514,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

