Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC45SL3FD101JYNN | |
|---|---|
DigiKey Part Number | 445-2833-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD101JYNN |
Description | CAP CER 100PF 3KV SL RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD101JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3FD101JYGNA | TDK | 772 | 445-CC45SL3FD101JYGNA-ND | 0,36000 € | Parametric Equivalent |
| CC45SL3FD101JYNNA | TDK | 13.557 | 445-CC45SL3FD101JYNNA-ND | 0,36000 € | Parametric Equivalent |
| CC45SL3FD101JYVNA | TDK | 6.211 | 445-CC45SL3FD101JYVNACT-ND | 0,37000 € | Parametric Equivalent |




