
CC45SL3DD820JYVNA | |
|---|---|
DigiKey Part Number | 445-181677-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD820JYVNA |
Description | CAP CER 82PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD820JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD820JYGNA | TDK | 1.017 | 445-CC45SL3DD820JYGNA-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,08994 € | 44,97 € |
| 1.000 | 0,08249 € | 82,49 € |
| 3.000 | 0,07331 € | 219,93 € |
| 5.000 | 0,06992 € | 349,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

